Part Details for TSS-133-02-G-D by Samtec Inc
Overview of TSS-133-02-G-D by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS-133-02-G-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P0556
|
Newark | Tss-133-02-G-D/ Bulk |Samtec TSS-133-02-G-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $11.7600 | Buy Now |
DISTI #
TSS-133-02-G-D-ND
|
DigiKey | CONN HEADER VERT 66POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6200 | Buy Now |
DISTI #
TSS-133-02-G-D
|
Avnet Americas | Conn Shrouded Header HDR 66 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSS-133-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $8.6200 | Buy Now |
DISTI #
200-TSS13302GD
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$3.1400 / $8.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $9.3300 | Buy Now |
DISTI #
000000000002245469
|
Sager | Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$5.2000 / $8.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3900 / $9.3300 | Buy Now |
DISTI #
5cd92dbbcd7c1c4c388a089f
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.1400 / $8.6200 | Buy Now |