Part Details for TSS-128-02-T-S by Samtec Inc
Overview of TSS-128-02-T-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for TSS-128-02-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS-128-02-T-S
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSS-128-02-T-S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
000000000003267461
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $3.2400 | Buy Now |
Part Details for TSS-128-02-T-S
TSS-128-02-T-S CAD Models
TSS-128-02-T-S Part Data Attributes
|
TSS-128-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-128-02-T-S
Samtec Inc
Board Connector, 28 Contact(s), 1 Row(s), Male, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.265 inch | |
Body Depth | 0.365 inch | |
Body Length | 2.95 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSS-128-02-T-S
This table gives cross-reference parts and alternative options found for TSS-128-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-128-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-128-08-L-S-LA | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-08-L-S-LA |
1633930000 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | TSS-128-02-T-S vs 1633930000 |
TSW-128-10-T-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-10-T-S |
TSW-128-09-G-S-RA | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-09-G-S-RA |
TSW-128-22-T-S-RE | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-22-T-S-RE |
TSW-128-25-L-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-25-L-S |
TSW-128-22-T-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-22-T-S |
TSW-128-24-F-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-24-F-S |
TSW-128-15-G-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSS-128-02-T-S vs TSW-128-15-G-S |
BTMM-128-01-T-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSS-128-02-T-S vs BTMM-128-01-T-S |