TSS-128-01-G-D
Description: Board Connector, 56 Contact(s), 2 Row(s), Male, Crimp Terminal

Overview of TSS-128-01-G-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for TSS-128-01-G-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TSS-128-01-G-D-ND
DigiKey CONN HEADER VERT 56POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.9900
$6.9900 Buy Now
DISTI # TSS-128-01-G-D
Avnet Americas Conn Shrouded Header HDR 56 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSS-128-01-G-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days Container: Bulk 0
RFQ
DISTI # 200-TSS12801GD
Mouser Electronics Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant 0
  • 1 $6.9900
  • 10 $6.4600
  • 100 $4.6400
  • 500 $4.2200
  • 1,000 $3.3800
  • 2,500 $2.5500
$2.5500 / $6.9900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.6400
  • 25 $6.9800
  • 50 $6.8800
  • 100 $5.2800
  • 250 $5.0500
  • 500 $4.5100
  • 1,000 $3.6000
  • 2,500 $2.7800
$2.7800 / $8.6400 Buy Now
DISTI # 000000000000162828
Sager Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 0
  • 1 $6.9900
  • 10 $6.4600
  • 25 $6.1100
  • 50 $5.8900
  • 100 $4.6400
  • 500 $4.2200
$4.2200 / $6.9900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $8.6400
  • 25 $6.9800
  • 50 $6.8800
  • 100 $5.2800
  • 250 $5.0500
  • 500 $4.5100
  • 1,000 $3.6000
  • 2,500 $2.7800
$2.7800 / $8.6400 Buy Now
DISTI # 5cd92cc2cd7c1c4c3888e573
Samtec .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk 0
  • 1 $6.9940
  • 10 $6.4650
  • 25 $6.1110
  • 50 $5.8900
  • 100 $4.6380
  • 500 $4.2200
  • 1,000 $3.3840
  • 2,000 $2.5490
$2.5490 / $6.9940 Buy Now

CAD Models for TSS-128-01-G-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSS-128-01-G-D by Samtec Inc

TSS-128-01-G-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks, 4 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.365 inch
Body Depth
0.365 inch
Body Length
2.95 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1414VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
56
UL Flammability Code
94V-0
Want to compare parts?
  1. TSS-128-01-G-D
    Samtec Inc
    Board Connector, 56 Contact(s), 2 Row(s), Male, Crimp Terminal
    VS

Alternate Parts for TSS-128-01-G-D

This table gives cross-reference parts and alternative options found for TSS-128-01-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-128-01-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C3510-56SPGB00R Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Hsuan Mao Technology Co TSS-128-01-G-D vs C3510-56SPGB00R
TSW-128-19-L-D Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSS-128-01-G-D vs TSW-128-19-L-D
TSW-128-09-L-D-RA Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Samtec Inc TSS-128-01-G-D vs TSW-128-09-L-D-RA
71285-456HLF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi TSS-128-01-G-D vs 71285-456HLF
8614-00-56-2-Y0-4-325-LF Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi TSS-128-01-G-D vs 8614-00-56-2-Y0-4-325-LF
10072354-F01-X28LFD Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions TSS-128-01-G-D vs 10072354-F01-X28LFD
75843-901-56 Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi TSS-128-01-G-D vs 75843-901-56
TSS-128-03-S-D Board Connector, 56 Contact(s), 2 Row(s), Male, Crimp Terminal Samtec Inc TSS-128-01-G-D vs TSS-128-03-S-D
68020-856050128LF Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions TSS-128-01-G-D vs 68020-856050128LF
68147-156 Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi TSS-128-01-G-D vs 68147-156

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSS-128-01-G-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSS-128-01-G-D by Samtec Inc

Select Manufacturer
Which Manufacturer of TSS-128-01-G-D would you like to use for your alert(s)?
  • Please alert me when TSS-128-01-G-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSS-128-01-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSS-128-01-G-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSS-128-01-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSS-128-01-G-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSS-128-01-G-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: