Part Details for TSS-120-02-T-D-20 by Samtec Inc
Overview of TSS-120-02-T-D-20 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSS-120-02-T-D-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS-120-02-T-D-20
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSS-120-02-T-D-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.4800 | Buy Now |
DISTI #
000000000001666865
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $3.4800 | Buy Now |
Part Details for TSS-120-02-T-D-20
TSS-120-02-T-D-20 CAD Models
TSS-120-02-T-D-20 Part Data Attributes
|
TSS-120-02-T-D-20
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-120-02-T-D-20
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSS-120-02-T-D-20
This table gives cross-reference parts and alternative options found for TSS-120-02-T-D-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-120-02-T-D-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL11SMD10439ZSM | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TSS-120-02-T-D-20 vs SL11SMD10439ZSM |
65933-033 | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSS-120-02-T-D-20 vs 65933-033 |
76778-826 | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | TSS-120-02-T-D-20 vs 76778-826 |
76778-526 | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSS-120-02-T-D-20 vs 76778-526 |
71791-014LF | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | TSS-120-02-T-D-20 vs 71791-014LF |
HC1920E-KL1 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSS-120-02-T-D-20 vs HC1920E-KL1 |
HC1921U-KL4 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSS-120-02-T-D-20 vs HC1921U-KL4 |
73398-405 | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TSS-120-02-T-D-20 vs 73398-405 |
76778-815 | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TSS-120-02-T-D-20 vs 76778-815 |
73398-805 | Amphenol Communications Solutions | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSS-120-02-T-D-20 vs 73398-805 |