-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSS-110-01-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7485
|
Newark | Pin Header, 20Pos, 2Row, 2.54Mm, Tht, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $4.7000 | Buy Now |
DISTI #
3937-TSS-110-01-S-D-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$10.3900 | Buy Now |
DISTI #
SAM15930-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$2.7163 / $3.8100 | Buy Now |
DISTI #
TSS-110-01-S-D
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSS Series - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 864 Factory Stock |
|
$2.9056 / $3.1353 | Buy Now |
DISTI #
200-TSS11001SD
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant | 10 |
|
$1.3200 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
1465 In Stock |
|
$1.3600 / $4.1600 | Buy Now |
DISTI #
5cd92d3dcd7c1c4c3889748b
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 864 |
|
$1.3200 / $3.8100 | Buy Now |
DISTI #
000000000000063804
|
Sager | Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 | 864 |
|
$2.1800 / $3.8100 | Buy Now |
DISTI #
TSS-110-01-S-D
|
Avnet Asia | Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSS Series (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
1465 In Stock |
|
$1.3600 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSS-110-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSS-110-01-S-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSS-110-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS-110-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSS-110-01-T-D | Samtec Inc | $1.5733 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSS-110-01-S-D vs TSS-110-01-T-D |
TSS-110-03-S-D | Samtec Inc | $4.2525 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, ROHS COMPLIANT | TSS-110-01-S-D vs TSS-110-03-S-D |
TSS-110-02-S-D | Samtec Inc | $3.8724 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSS-110-01-S-D vs TSS-110-02-S-D |
TSS-110-02-G-D | Samtec Inc | $2.7980 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, ROHS COMPLIANT | TSS-110-01-S-D vs TSS-110-02-G-D |
TSS-110-02-F-D | Samtec Inc | $2.4408 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, | TSS-110-01-S-D vs TSS-110-02-F-D |
TSS-110-03-L-D-LL | Samtec Inc | $2.4647 | Board Connector | TSS-110-01-S-D vs TSS-110-03-L-D-LL |
TSS-110-02-H-D | Samtec Inc | $5.5287 | Board Connector, 20 Contact(s), 2 Row(s), Male, Crimp Terminal | TSS-110-01-S-D vs TSS-110-02-H-D |
TSS-110-03-T-D | Samtec Inc | $2.0268 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSS-110-01-S-D vs TSS-110-03-T-D |
TSS-110-01-G-D | Samtec Inc | $2.7302 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSS-110-01-S-D vs TSS-110-01-G-D |
TSS-110-03-G-D | Samtec Inc | $3.5434 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Crimp Terminal, ROHS COMPLIANT | TSS-110-01-S-D vs TSS-110-03-G-D |