Part Details for TSS 4 RA by knitter-switch
Overview of TSS 4 RA by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS 4 RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-TSS4RACT-ND
|
DigiKey | SWITCH TACT 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.4851 / $1.3400 | Buy Now |
DISTI #
TSS4RA
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMD, none, 2.16N Min Qty: 1 | 114 |
|
$0.6370 / $1.2460 | Buy Now |