Part Details for TSS 32 N by knitter-switch
Overview of TSS 32 N by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS 32 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-TSS32NTR-ND
|
DigiKey | SWITCH TACT 5MM BROWN Min Qty: 1600 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2014 | Buy Now |
DISTI #
TSS32N
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMD, none, 1.6N Min Qty: 1 | 0 |
|
$0.7200 / $0.9000 | RFQ |
DISTI #
TSS 32 N
|
Avnet Abacus | Switch Tactile N.O. Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD T/R (Alt: TSS 32 N) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |