-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4364
|
Newark | Linear Regulator Dc/Dc Converter, Through Hole, 1, 5 V, 1 A, 6.5 V Rohs Compliant: Yes |Traco Power TSRN 1-2450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1065 |
|
$9.6300 / $11.5600 | Buy Now |
DISTI #
1951-2614-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
925 In Stock |
|
$11.3200 | Buy Now |
DISTI #
495-TSRN-1-2450
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 312 |
|
$11.8100 / $11.9900 | Buy Now |
DISTI #
70420680
|
RS | Switching Regulator,6.5 to 31Vdc,6.5 to 42Vdcinput,+/-5Vdc Output,0.4 A,1 A | TRACO Power TSRN 1-2450 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5400 / $10.9800 | RFQ |
DISTI #
76883366
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1A 3-Pin SIP Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 1049 |
|
$19.1545 | Buy Now |
DISTI #
TSRN1-2450
|
TME | Converter: DC/DC, Uin: 6.5÷42V, Uout: 5VDC, Iout: 1A, SIP3, 696kHz Min Qty: 1 | 50 |
|
$10.8200 / $12.1200 | Buy Now |
DISTI #
33C824
|
Bürklin Elektronik | DC/DC converter, 6.5-36 VDC, 5 W, 1 output, 5 VDC, 92 % efficiency, TSRN 1-2450 Min Qty: 1 |
7 in Stock 20 Available Soon |
|
$9.9864 / $11.0960 | Buy Now |
DISTI #
2280247
|
element14 Asia-Pacific | DC/DC CONVERTER, 1A, 5V, 5W RoHS: Compliant Min Qty: 1 Container: Each | 1068 |
|
$12.2980 | Buy Now |
DISTI #
2280247
|
Farnell | DC/DC CONVERTER, 1A, 5V, 5W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 1065 |
|
$10.1639 / $11.5442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy