There are no models available for this part yet.
Overview of TSRFW-JB2 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSRFW-JB2 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-TSRFW-JB2-ND
|
DigiKey | SINGLE GANG JUNC BOX 2" Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$17.9200 | Buy Now | |
DISTI #
TSRFW-JB2-ND
|
DigiKey | SINGLE GANG JUNC BOX 2" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1400 | Buy Now | |
DISTI #
329-TSRFWJB2
|
Mouser Electronics | Wire Ducting & Raceways 2 HIGH JUNCTION BOX RoHS: Compliant | 0 |
|
$9.6300 / $12.4700 | Order Now | |
DISTI #
70162856
|
RS | Single Gang Junction Box, 2" Deep, PVC, Office White | HellermannTyton TSRFW-JB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$10.7400 / $12.7800 | Buy Now | |
Onlinecomponents.com | Single Gang Junction Box - 2" Deep - PVC - Office White - 1/bg RoHS: Compliant | 0 |
|
$7.8600 / $10.4100 | Buy Now | ||
DISTI #
TSRFW-JB2
|
TTI | Wire Ducting & Raceways 2 HIGH JUNCTION BOX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.3400 / $10.2900 | Buy Now | |
DISTI #
000000000001433688
|
Sager | Wire Ducting & Raceways 2 HIGH JUNCTION BOX Min Qty: 1 | 0 |
|
$8.2600 / $10.8400 | Buy Now |