Datasheets
TSR8ZTM913V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for TSR8ZTM913V by Tateyama Kagaku Group

Overview of TSR8ZTM913V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR8ZTM913V

TSR8ZTM913V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR8ZTM913V Part Data Attributes

TSR8ZTM913V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR8ZTM913V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206,
Part Life Cycle Code Obsolete
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Tape
Rated Power Dissipation (P) 0.25 W
Resistance 91000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 20%
Working Voltage 200 V

Alternate Parts for TSR8ZTM913V

This table gives cross-reference parts and alternative options found for TSR8ZTM913V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8ZTM913V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSR8MM913V Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group TSR8ZTM913V vs TSR8MM913V
TSR8MTM913V Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group TSR8ZTM913V vs TSR8MTM913V
NRCP12M913TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp TSR8ZTM913V vs NRCP12M913TRF
CRCW1206-TR20091K20%RT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies TSR8ZTM913V vs CRCW1206-TR20091K20%RT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR8ZTM913V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR8ZTM913V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR8ZTM913V would you like to use for your alert(s)?
  • Please alert me when TSR8ZTM913V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR8ZTM913V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR8ZTM913V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR8ZTM913V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR8ZTM913V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR8ZTM913V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: