Part Details for TSR8UTD301V by Tateyama Kagaku Group
Overview of TSR8UTD301V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTD301V
TSR8UTD301V CAD Models
TSR8UTD301V Part Data Attributes
|
TSR8UTD301V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTD301V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTD301V
This table gives cross-reference parts and alternative options found for TSR8UTD301V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD301V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTED3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD301V vs RK73G2BLTED3000D |
RK73G2BLTDB3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD301V vs RK73G2BLTDB3000D |
RK73G2BLBK3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD301V vs RK73G2BLBK3000D |
SG73G2BTTE3000D | Fixed Resistor, 0.33W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD301V vs SG73G2BTTE3000D |
RK73G2BTTE3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD301V vs RK73G2BTTE3000D |
RK73G2BLTEB3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD301V vs RK73G2BLTEB3000D |
RK73G2BTTDB3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD301V vs RK73G2BTTDB3000D |
CRCW1206300RDHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR8UTD301V vs CRCW1206300RDHTAP |
RS73G2BRTTD3000D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD301V vs RS73G2BRTTD3000D |
RK73G2BTTD3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8UTD301V vs RK73G2BTTD3000D |