There are no models available for this part yet.
Overview of TSR4GTJ105V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSR4GTJ105V by Tateyama Kagaku Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S740200119297
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 23249 |
|
$0.0054 / $0.0089 | Buy Now |
CAD Models for TSR4GTJ105V by Tateyama Kagaku Group
Part Data Attributes for TSR4GTJ105V by Tateyama Kagaku Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Reach Compliance Code
|
unknown
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.33 W
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for TSR4GTJ105V
This table gives cross-reference parts and alternative options found for TSR4GTJ105V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GTJ105V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4J0105BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTJ105V vs 1210W4J0105BDE |
1210S3J0105C1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTJ105V vs 1210S3J0105C1 |
1210S3J0105T3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTJ105V vs 1210S3J0105T3E |
1210W4J0105CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTJ105V vs 1210W4J0105CA |
1210S3J0105BDE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | TSR4GTJ105V vs 1210S3J0105BDE |
RK73B2ETTB105J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | TSR4GTJ105V vs RK73B2ETTB105J |
RC1210J105 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Synton-Tech Corp | TSR4GTJ105V vs RC1210J105 |
NRCL25J105TR13F | Res,SMT,Thick Film,1M Ohms,200WV,5% +/-Tol,-200,200ppm TC,1210 Case | NIC Components Corp | TSR4GTJ105V vs NRCL25J105TR13F |
RK73B2EXTD105J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR4GTJ105V vs RK73B2EXTD105J |
WCR-WCR1210LF-105-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | TT Electronics Resistors | TSR4GTJ105V vs WCR-WCR1210LF-105-J-P-LT |