Datasheets
TSR4GTD14R3V by: Tateyama Kagaku Group

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for TSR4GTD14R3V by Tateyama Kagaku Group

Overview of TSR4GTD14R3V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSR4GTD14R3V

TSR4GTD14R3V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSR4GTD14R3V Part Data Attributes

TSR4GTD14R3V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSR4GTD14R3V Tateyama Kagaku Group Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape
Rated Power Dissipation (P) 0.5 W
Resistance 14.3 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for TSR4GTD14R3V

This table gives cross-reference parts and alternative options found for TSR4GTD14R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GTD14R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1210-2W-14R3DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD TSR4GTD14R3V vs CR1210-2W-14R3DSNT-13
RC1210DR-1014R3L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation TSR4GTD14R3V vs RC1210DR-1014R3L
RK73H2ELBK14R3D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc TSR4GTD14R3V vs RK73H2ELBK14R3D
RK73H2ETBK14R3D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc TSR4GTD14R3V vs RK73H2ETBK14R3D
RMF13DT14R3 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14.3ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd TSR4GTD14R3V vs RMF13DT14R3
RK73H2ETTD14R3D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc TSR4GTD14R3V vs RK73H2ETTD14R3D
RMS13DT14R3 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd TSR4GTD14R3V vs RMS13DT14R3
RK73H2ETTDD14R3D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc TSR4GTD14R3V vs RK73H2ETTDD14R3D
RK73H2ELTD14R3D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc TSR4GTD14R3V vs RK73H2ELTD14R3D
RK73H2ELTDD14R3D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc TSR4GTD14R3V vs RK73H2ELTDD14R3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR4GTD14R3V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR4GTD14R3V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSR4GTD14R3V would you like to use for your alert(s)?
  • Please alert me when TSR4GTD14R3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR4GTD14R3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR4GTD14R3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR4GTD14R3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR4GTD14R3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR4GTD14R3V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: