Part Details for TSR2MK153V by Tateyama Kagaku Group
Overview of TSR2MK153V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2MK153V
TSR2MK153V CAD Models
TSR2MK153V Part Data Attributes
|
TSR2MK153V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2MK153V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for TSR2MK153V
This table gives cross-reference parts and alternative options found for TSR2MK153V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2MK153V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W2HTTE153K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2MK153V vs SG73W2HTTE153K |
SG732HTTED153K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2MK153V vs SG732HTTED153K |
TSR2MTK153V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | TSR2MK153V vs TSR2MTK153V |
SG73W2HRTBK153K | RES,SMT,THICK FILM,15K OHMS,200WV,10% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | TSR2MK153V vs SG73W2HRTBK153K |
SG732HLBK153K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2MK153V vs SG732HLBK153K |
SG732HLTED153K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2MK153V vs SG732HLTED153K |
NRCP50K153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR2MK153V vs NRCP50K153TRF |
SG73W2HRTTED153K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2MK153V vs SG73W2HRTTED153K |
SG73W2HLTED153K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2MK153V vs SG73W2HLTED153K |
SG732HTTE153K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR2MK153V vs SG732HTTE153K |