Part Details for TSR2GTJ623V by Tateyama Kagaku Group
Overview of TSR2GTJ623V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR2GTJ623V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200109713
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.0132 / $0.0156 | Buy Now |
Part Details for TSR2GTJ623V
TSR2GTJ623V CAD Models
TSR2GTJ623V Part Data Attributes
|
TSR2GTJ623V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTJ623V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTJ623V
This table gives cross-reference parts and alternative options found for TSR2GTJ623V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTJ623V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0623TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTJ623V vs 201007J0623TB |
MC2010-623-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | TSR2GTJ623V vs MC2010-623-JB201W |
MC2010P-623-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTJ623V vs MC2010P-623-JT201 |
RK73B2HTBK623J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ623V vs RK73B2HTBK623J |
MC2010P-623-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTJ623V vs MC2010P-623-JT201Q |
RK73B2HTTEB623J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ623V vs RK73B2HTTEB623J |
RK73B2HGTE623J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ623V vs RK73B2HGTE623J |
RK73B2HLTD623J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | TSR2GTJ623V vs RK73B2HLTD623J |
201007J0623B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTJ623V vs 201007J0623B2 |
201007J0623B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTJ623V vs 201007J0623B4E |