Part Details for TSR2GTJ620V by Tateyama Kagaku Group
Overview of TSR2GTJ620V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR2GTJ620V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200109652
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 150 |
|
$0.0147 / $0.0156 | Buy Now |
Part Details for TSR2GTJ620V
TSR2GTJ620V CAD Models
TSR2GTJ620V Part Data Attributes
|
TSR2GTJ620V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTJ620V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTJ620V
This table gives cross-reference parts and alternative options found for TSR2GTJ620V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTJ620V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201007J0620TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TSR2GTJ620V vs 201007J0620TD |
201007J0620CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TSR2GTJ620V vs 201007J0620CAE |
201007J0620C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TSR2GTJ620V vs 201007J0620C3E |
RK73BW2HLTED620J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TSR2GTJ620V vs RK73BW2HLTED620J |
RK73BW2HTTED620J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TSR2GTJ620V vs RK73BW2HTTED620J |
MC2010-620-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TSR2GTJ620V vs MC2010-620-JTQ |
RK73BW2HTTE620J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TSR2GTJ620V vs RK73BW2HTTE620J |
RK73BW2HRTTE620J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TSR2GTJ620V vs RK73BW2HRTTE620J |
RMCG2010JT62R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TSR2GTJ620V vs RMCG2010JT62R0 |
RTT20620JE2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | TSR2GTJ620V vs RTT20620JE2 |