TSR2GD6651V
Tateyama Kagaku Group
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of TSR2GD6651V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSR2GD6651V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSR2GD6651V by Tateyama Kagaku Group

TSR2GD6651V
Tateyama Kagaku Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.75 W
Resistance
6650 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. TSR2GD6651V
    Tateyama Kagaku Group
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for TSR2GD6651V

This table gives cross-reference parts and alternative options found for TSR2GD6651V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GD6651V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HLTED6651D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc TSR2GD6651V vs RK73HW2HLTED6651D
MC2010P-6651-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc TSR2GD6651V vs MC2010P-6651-DT101Q
RK73HW2HTTE6651D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc TSR2GD6651V vs RK73HW2HTTE6651D
RC2010DK-076K65L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation TSR2GD6651V vs RC2010DK-076K65L
NRC-AS50D6651TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp TSR2GD6651V vs NRC-AS50D6651TRF
SR2010DK-076K65L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation TSR2GD6651V vs SR2010DK-076K65L
RK73HW2HRTTED6651D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc TSR2GD6651V vs RK73HW2HRTTED6651D
MC2010-6651-DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc TSR2GD6651V vs MC2010-6651-DB
ERJS1DD6651U Fixed Resistor, Panasonic Electronic Components TSR2GD6651V vs ERJS1DD6651U
NRC-AS50D6651TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, NIC Components Corp TSR2GD6651V vs NRC-AS50D6651TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSR2GD6651V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSR2GD6651V by Tateyama Kagaku Group

  • Please alert me when TSR2GD6651V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSR2GD6651V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSR2GD6651V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSR2GD6651V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSR2GD6651V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSR2GD6651V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: