Part Details for TSR1GTJ620V by Tateyama Kagaku Group
Overview of TSR1GTJ620V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR1GTJ620V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200058756
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 150 |
|
$0.0273 / $0.0304 | Buy Now |
Part Details for TSR1GTJ620V
TSR1GTJ620V CAD Models
TSR1GTJ620V Part Data Attributes
|
TSR1GTJ620V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTJ620V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTJ620V
This table gives cross-reference parts and alternative options found for TSR1GTJ620V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTJ620V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1-620JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | TSR1GTJ620V vs RMC1-620JTE |
RTT25620JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | TSR1GTJ620V vs RTT25620JE3 |
25121WJ0620T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTJ620V vs 25121WJ0620T2 |
RK73B3ATTD620J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GTJ620V vs RK73B3ATTD620J |
RK73BW3ATTEB620J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTJ620V vs RK73BW3ATTEB620J |
25121WJ0620CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTJ620V vs 25121WJ0620CC |
FCF25JX-620-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTJ620V vs FCF25JX-620-W |
25121WJ0620T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTJ620V vs 25121WJ0620T5E |
25121WJ0620BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTJ620V vs 25121WJ0620BBE |
RK73B3ATTC620J | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GTJ620V vs RK73B3ATTC620J |