Part Details for TSR1GTJ270V by Tateyama Kagaku Group
Overview of TSR1GTJ270V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR1GTJ270V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200057614
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 3800 |
|
$0.0229 / $0.0294 | Buy Now |
Part Details for TSR1GTJ270V
TSR1GTJ270V CAD Models
TSR1GTJ270V Part Data Attributes
|
TSR1GTJ270V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTJ270V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTJ270V
This table gives cross-reference parts and alternative options found for TSR1GTJ270V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTJ270V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0270B1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTJ270V vs 25121WJ0270B1 |
25121WJ0270C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTJ270V vs 25121WJ0270C3E |
FCF25JX-270-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTJ270V vs FCF25JX-270-W |
RK73B3ATTD270J | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GTJ270V vs RK73B3ATTD270J |
RK73BW3ARTBK270J | RES,SMT,THICK FILM,27 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | TSR1GTJ270V vs RK73BW3ARTBK270J |
FCF25JW270 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GTJ270V vs FCF25JW270 |
RK73BW3ARTTE270J | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GTJ270V vs RK73BW3ARTTE270J |
RK73BW3ARTTED270J | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GTJ270V vs RK73BW3ARTTED270J |
25121WJ0270BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GTJ270V vs 25121WJ0270BA |
RK73B3ATTE270J | Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1GTJ270V vs RK73B3ATTE270J |