Part Details for TSR1GTJ162V by Tateyama Kagaku Group
Overview of TSR1GTJ162V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR1GTJ162V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200057012
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 150 |
|
$0.0264 / $0.0294 | Buy Now |
Part Details for TSR1GTJ162V
TSR1GTJ162V CAD Models
TSR1GTJ162V Part Data Attributes
|
TSR1GTJ162V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTJ162V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTJ162V
This table gives cross-reference parts and alternative options found for TSR1GTJ162V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTJ162V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73BW3ATBK162J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TSR1GTJ162V vs RK73BW3ATBK162J |
RMCF2512JT1K60 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TSR1GTJ162V vs RMCF2512JT1K60 |
RK73BW3ATTE162J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TSR1GTJ162V vs RK73BW3ATTE162J |
25121WJ0162B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TSR1GTJ162V vs 25121WJ0162B3E |
25121WJ0162TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TSR1GTJ162V vs 25121WJ0162TD |
25121WJ0162C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TSR1GTJ162V vs 25121WJ0162C4E |
RK73B3ALTED162J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TSR1GTJ162V vs RK73B3ALTED162J |
ERJ1TJ162U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TSR1GTJ162V vs ERJ1TJ162U |
FCF25JS162 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TSR1GTJ162V vs FCF25JS162 |
FCF25JP162 | Prosperity Dielectrics Co Ltd | Check for Price | RES,SMT,THICK FILM,1.6K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | TSR1GTJ162V vs FCF25JP162 |