Part Details for TSR1GF6341V by Tateyama Kagaku Group
Overview of TSR1GF6341V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF6341V
TSR1GF6341V CAD Models
TSR1GF6341V Part Data Attributes
|
TSR1GF6341V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF6341V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF6341V
This table gives cross-reference parts and alternative options found for TSR1GF6341V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF6341V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC100F6341TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TSR1GF6341V vs NRC100F6341TRF |
RK73HW3ATTED6341F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF6341V vs RK73HW3ATTED6341F |
RC12K6341FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GF6341V vs RC12K6341FB |
ERJS1TF6341U | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | TSR1GF6341V vs ERJS1TF6341U |
25121WF6341B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF6341V vs 25121WF6341B4 |
WCR2512LF-6341-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR1GF6341V vs WCR2512LF-6341-F-E-LT |
RMC-246341FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | TSR1GF6341V vs RMC-246341FK |
NRCS100F6341TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GF6341V vs NRCS100F6341TRF |
25121WF6341CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF6341V vs 25121WF6341CD |
25121WF6341TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF6341V vs 25121WF6341TD |