Part Details for TSR1GF1783V by Tateyama Kagaku Group
Overview of TSR1GF1783V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF1783V
TSR1GF1783V CAD Models
TSR1GF1783V Part Data Attributes
|
TSR1GF1783V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF1783V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF1783V
This table gives cross-reference parts and alternative options found for TSR1GF1783V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF1783V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100F1783TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR1GF1783V vs NRCS100F1783TRF |
RC12K1783FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TSR1GF1783V vs RC12K1783FCL |
RC2512FR-07178KL | Fixed Resistor, | YAGEO Corporation | TSR1GF1783V vs RC2512FR-07178KL |
RK73HW3ARTTE1783F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF1783V vs RK73HW3ARTTE1783F |
AC2512FK-07178KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | TSR1GF1783V vs AC2512FK-07178KL |
RK73HW3ARTTED1783F | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF1783V vs RK73HW3ARTTED1783F |
RC12K1783FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | TSR1GF1783V vs RC12K1783FCG |
25121WF1783T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF1783V vs 25121WF1783T5 |
25121WF1783BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TSR1GF1783V vs 25121WF1783BC |
RMC2512178K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | TSR1GF1783V vs RMC2512178K1%N |