Part Details for TSR16GJ300V by Tateyama Kagaku Group
Overview of TSR16GJ300V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200165339
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.0009 / $0.0011 | Buy Now |
Part Details for TSR16GJ300V
TSR16GJ300V CAD Models
TSR16GJ300V Part Data Attributes
|
TSR16GJ300V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ300V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ300V
This table gives cross-reference parts and alternative options found for TSR16GJ300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTPB300J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ300V vs RK73B1ETTPB300J |
TSR16GTJ300V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GJ300V vs TSR16GTJ300V |
RM73B1ETP300J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16GJ300V vs RM73B1ETP300J |
CR10-300JV | Fixed Resistor, 0.1W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GJ300V vs CR10-300JV |
0402WGJ0300BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ300V vs 0402WGJ0300BA |
0402WGJ0300T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ300V vs 0402WGJ0300T3 |
0402WGJ0300C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ300V vs 0402WGJ0300C4 |
0402WGJ0300T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ300V vs 0402WGJ0300T5 |
0402WGJ0300C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ300V vs 0402WGJ0300C1 |
HQ02WGJ0300TEE | Fixed Resistor, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ300V vs HQ02WGJ0300TEE |