Part Details for TSR16GJ180V by Tateyama Kagaku Group
Overview of TSR16GJ180V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ180V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200165083
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.0009 / $0.0011 | Buy Now |
Part Details for TSR16GJ180V
TSR16GJ180V CAD Models
TSR16GJ180V Part Data Attributes
|
TSR16GJ180V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ180V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ180V
This table gives cross-reference parts and alternative options found for TSR16GJ180V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ180V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP180J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ180V vs SG73P1ELTP180J |
0402WGJ0180C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ180V vs 0402WGJ0180C1 |
TRR01MZPJ180 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GJ180V vs TRR01MZPJ180 |
TSR16GAJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | TSR16GJ180V vs TSR16GAJ180V |
FCF02JT180 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | TSR16GJ180V vs FCF02JT180 |
CR10-180JV | Fixed Resistor, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GJ180V vs CR10-180JV |
SG73S1ELBK180J | RES,SMT,THICK FILM,18 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GJ180V vs SG73S1ELBK180J |
0402WGJ0180C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ180V vs 0402WGJ0180C2E |
RCA040218R0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GJ180V vs RCA040218R0JNED |
0402WGJ0180B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ180V vs 0402WGJ0180B3 |