Part Details for TSR16GJ162V by Tateyama Kagaku Group
Overview of TSR16GJ162V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ162V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200165056
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 300 |
|
$0.0010 | Buy Now |
Part Details for TSR16GJ162V
TSR16GJ162V CAD Models
TSR16GJ162V Part Data Attributes
|
TSR16GJ162V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ162V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ162V
This table gives cross-reference parts and alternative options found for TSR16GJ162V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ162V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGJ0162B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GJ162V vs 0402WGJ0162B5E |
RK73B1ERTTPB162J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.6K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | TSR16GJ162V vs RK73B1ERTTPB162J |
SG73P1ELBK162J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GJ162V vs SG73P1ELBK162J |
0402WGJ0162T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GJ162V vs 0402WGJ0162T2E |
CR10162JV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 1600ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | TSR16GJ162V vs CR10162JV |
CR0402-16W-162JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TSR16GJ162V vs CR0402-16W-162JT-13 |
0402WGJ0162BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GJ162V vs 0402WGJ0162BA |
0402WGJ0162C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GJ162V vs 0402WGJ0162C4 |
0402WGJ0162B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TSR16GJ162V vs 0402WGJ0162B4 |
WR04X162JTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TSR16GJ162V vs WR04X162JTR |