There are no models available for this part yet.
Overview of TSR16GJ104V by Tateyama Kagaku Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSR16GJ104V by Tateyama Kagaku Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S740200164817
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 37450 |
|
$0.0013 / $0.0018 | Buy Now |
CAD Models for TSR16GJ104V by Tateyama Kagaku Group
Part Data Attributes for TSR16GJ104V by Tateyama Kagaku Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TATEYAMA KAGAKU GROUP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for TSR16GJ104V
This table gives cross-reference parts and alternative options found for TSR16GJ104V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ104V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0104T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ104V vs 0402WGJ0104T1 |
RK73B1ELTDD104J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ104V vs RK73B1ELTDD104J |
ERJS02J104X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | TSR16GJ104V vs ERJS02J104X |
MC0402-104-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GJ104V vs MC0402-104-JTW |
RK73B1ETTED104J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ104V vs RK73B1ETTED104J |
RK73B1ELTE104J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ104V vs RK73B1ELTE104J |
RK73B1EGTPS104J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ104V vs RK73B1EGTPS104J |
0402WGJ0104C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ104V vs 0402WGJ0104C4E |
CRCW0402100KJNTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | TSR16GJ104V vs CRCW0402100KJNTDBC |
CRCW0402100KJNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR16GJ104V vs CRCW0402100KJNTD |