Part Details for TSR16GF393V by Tateyama Kagaku Group
Overview of TSR16GF393V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GF393V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200168266
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 450 |
|
$0.0018 | Buy Now |
Part Details for TSR16GF393V
TSR16GF393V CAD Models
TSR16GF393V Part Data Attributes
|
TSR16GF393V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF393V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF393V
This table gives cross-reference parts and alternative options found for TSR16GF393V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF393V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MZPF3902 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GF393V vs MCR01MZPF3902 |
AF0402FR-0739KL | Fixed Resistor, 0.0625W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GF393V vs AF0402FR-0739KL |
RC0402FR-0739KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GF393V vs RC0402FR-0739KP |
MR04X3902FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GF393V vs MR04X3902FBL |
9C04021A3902FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | TSR16GF393V vs 9C04021A3902FKPF3 |
RK73H1EGTPB3902F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF393V vs RK73H1EGTPB3902F |
CRCW040239K0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR16GF393V vs CRCW040239K0FKTD |
CR0402-10W-3902FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GF393V vs CR0402-10W-3902FT |
RK73H1ERTTPB3902F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GF393V vs RK73H1ERTTPB3902F |
TRR01MZPF3902 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GF393V vs TRR01MZPF3902 |