Part Details for TSR1-4890WI by Traco Power
Overview of TSR1-4890WI by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR1-4890WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006092214
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$12.8300 / $16.5000 | Buy Now |
Part Details for TSR1-4890WI
TSR1-4890WI CAD Models
TSR1-4890WI Part Data Attributes
|
TSR1-4890WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSR1-4890WI
Traco Power
1 Amp POL converter, industrial, wide input range, pos.-pos. circuit, LM78 compatible, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-T | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 17.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 375 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.025 s | |
Width | 8.5 mm |