Part Details for TSR1-2415SM by Traco Power
Overview of TSR1-2415SM by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR1-2415SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSR1-2415SM
|
TME | Converter: DC/DC, Uin: 4.6÷36V, Uout: 1.5VDC, Iout: 1A, SMT, TSR 1SM Min Qty: 1 | 0 |
|
$9.4100 / $10.5900 | RFQ |
DISTI #
000000000005185329
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$7.5900 / $9.7000 | Buy Now |
Part Details for TSR1-2415SM
TSR1-2415SM CAD Models
TSR1-2415SM Part Data Attributes
|
TSR1-2415SM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSR1-2415SM
Traco Power
1 Amp POL switching regulator, wide input range, pos.-pos. circuit, SMD package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
JESD-609 Code | e3 | |
Length | 15.2 mm | |
Load Regulation-Max | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.53 V | |
Output Voltage-Min | 1.47 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 8.1 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Width | 9.3 mm |