-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4780
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Sip, 18 W, 600 Mv, 6 V, 3 A, 4.5 V Rohs Compliant: Yes |Traco Power TSR 3-1250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$23.2400 / $27.8900 | Buy Now |
DISTI #
1951-1203-ND
|
DigiKey | DC DC CONVERTER 0.59-6V 18W Min Qty: 1 Lead time: 20 Weeks Container: Box |
193 In Stock |
|
$20.1880 / $26.8000 | Buy Now |
DISTI #
495-TSR-3-1250
|
Mouser Electronics | Non-Isolated DC/DC Converters Product Type: POL, Package Style: SIP, Output Power (W): N/A, Input Voltage: 4.5-14 VDC, Output 1 (Vdc): 0.6-6.0, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 190 |
|
$20.1800 / $25.9900 | Buy Now |
DISTI #
70422052
|
RS | Switching Regulator 4.5-14Vin 0.6-6Vo 3A | TRACO Power TSR 3-1250 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7500 / $31.0300 | RFQ |
DISTI #
33361726
|
Verical | Module DC-DC 12VIN 1-OUT 0.6V 3A 3W 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$22.9000 / $29.3000 | Buy Now |
DISTI #
TSR3-1250
|
TME | Converter: DC/DC, Uin: 4.5÷14V, Uout: 0.6VDC, Iout: 3A, 15.5x9.4x6mm Min Qty: 1 | 0 |
|
$26.1200 / $29.2700 | RFQ |
DISTI #
2080625
|
element14 Asia-Pacific | DC/DC, 0.6V TO 6V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$21.3936 / $27.5537 | Buy Now |
DISTI #
2080625
|
Farnell | DC/DC, 0.6V TO 6V, 3A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 41 |
|
$19.9890 / $26.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy