-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3568
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Dc/Dc Converter Output Type:Fixed, Dc/Dc Converter Mounting:Surface Mount Device, Depth:15.2Mm Rohs Compliant: Yes |Traco Power TSR 1-2450SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$7.8200 / $9.3900 | Buy Now |
DISTI #
1951-2524-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
980 In Stock |
|
$8.1537 / $9.9700 | Buy Now |
DISTI #
495-TSR1-2450SM
|
Mouser Electronics | Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 1A SMT RoHS: Compliant | 2051 |
|
$7.9500 / $9.9600 | Buy Now |
DISTI #
70546530
|
RS | TRACOPOWER Switching Regulator, 6.5 - 36V dc Input, 5V dc Output, 1A | TRACO Power TSR 1-2450SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 / $9.6700 | RFQ |
DISTI #
73519334
|
Verical | Module DC-DC 1-OUT 5V 1A 6-Pin SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 222 |
|
$7.2000 / $10.0000 | Buy Now |
DISTI #
69808114
|
Verical | Module DC-DC 1-OUT 5V 1A 6-Pin SMD Module Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$10.7950 / $12.2229 | Buy Now |
DISTI #
TSR1-2450SM
|
TME | Converter: DC/DC, Uin: 6.5÷36V, Uout: 5VDC, Iout: 1A, 15.2x9.3x7.6mm Min Qty: 1 | 2 |
|
$22.7900 / $27.3500 | Buy Now |
DISTI #
2848972
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$8.4222 / $10.5481 | Buy Now |
DISTI #
2848972
|
Farnell | DC-DC CONVERTER, 5V, 1A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$8.1186 / $9.9255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy