-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
24502BVA | Renesas Electronics Corporation | 1024x4 CMOS RAM | |
UPA2450TL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3567
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:Tsr 1 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Traco Power TSR 1-2450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$4.1700 / $5.0000 | Buy Now |
DISTI #
1951-2747-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16244 In Stock |
|
$5.0622 / $6.3600 | Buy Now |
DISTI #
495-TSR-1-2450
|
Mouser Electronics | Non-Isolated DC/DC Converters Product Type: POL, Package Style: SIP, Output Power (W): N/A, Input Voltage: 6.5-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 14320 |
|
$4.8700 / $5.7600 | Buy Now |
DISTI #
70331818
|
RS | DC-DC Converter Switching Regulator, 6.5-36VDC Input, 5V, 1A, TSR 1 Series | TRACO Power TSR 1-2450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 66 |
|
$5.3300 / $6.4200 | Buy Now |
DISTI #
85948763
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1A 5W 3-Pin SIP Module Min Qty: 9 Package Multiple: 1 Date Code: 2401 | Americas - 30 |
|
$8.1913 / $8.5878 | Buy Now |
DISTI #
TSR1-2450
|
TME | Converter: DC/DC, Uin: 6.5÷36VDC, Uout: 5VDC, Iout: 1A, SIP3, TSR 1 Min Qty: 1 | 1091 |
|
$4.7600 / $5.3500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | Power supply modulePower Supplies | 361 |
|
$6.0335 | Buy Now |
DISTI #
TSR1-2450
|
Maritex | 14 |
|
$6.4010 / $8.5340 | Buy Now | |
|
Neutron USA | Non-Isolated DC/DC Converter, 6.5-36 VDCin, 5VDC 1A 5W SIP | 50 |
|
$46.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy