-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSR 1-2418 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86P6887
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, 1, 1.8 W, 1.8 V, 1 A Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$7.8100 / $9.3700 | Buy Now |
DISTI #
1951-2423-ND
|
DigiKey | DC DC CONVERTER 1.8V 1.8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
175 In Stock |
|
$8.3250 / $9.6400 | Buy Now |
DISTI #
495-TSR1-2418
|
Mouser Electronics | Non-Isolated DC/DC Converters Product Type: POL, Package Style: SIP, Output Power (W): N/A, Input... more RoHS: Compliant | 208 |
|
$7.3100 / $9.1700 | Buy Now |
DISTI #
70421383
|
RS | TRACOPOWER Switching Regulator, 4.6 - 36V dc Input, 1.8V Output, 1A | TRACO Power TSR 1-2418 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3200 / $9.2500 | RFQ |
|
Quest Components | 70 |
|
$10.9964 / $13.3740 | Buy Now | |
DISTI #
TSR1-2418
|
TME | Converter: DC/DC, Uin: 4.6÷36VDC, Uout: 1.8VDC, Iout: 1A, SIP3, TSR 1 Min Qty: 1 | 0 |
|
$8.7400 / $9.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy