-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSR 0.6-48120WI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2422
|
Newark | Dc-Dc Converter, 12V, 0.6A Rohs Compliant: Yes |Traco Power TSR 0.6-48120WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$10.5800 / $12.7000 | Buy Now |
DISTI #
1951-TSR0.6-48120WI-ND
|
DigiKey | DC DC CONVERTER 12V 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
73 In Stock |
|
$10.9071 / $12.6300 | Buy Now |
DISTI #
495-TSR0.6-48120WI
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 783 |
|
$10.1100 / $12.4500 | Buy Now |
DISTI #
71862801
|
RS | DC-DC Converter, POL, Industrial, Encapsulated, 0.6A, 12V Out, 17-72V In | TRACO Power TSR 0.6-48120... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2600 / $12.0700 | RFQ |
|
Bristol Electronics | 207 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy