-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3652
|
Newark | Dc-Dc Converter, 5V, 0.5A, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Voltage Nom.:5V, Output Current Max:500Ma, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device, Input Rohs Compliant: Yes |Traco Power TSR 0.5-2450SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $7.2900 | Buy Now |
DISTI #
1951-2074-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
163 In Stock |
|
$6.4478 / $8.0600 | Buy Now |
DISTI #
495-TSR0.5-2450SM
|
Mouser Electronics | Non-Isolated DC/DC Converters Product Type: POL, Package Style: SMD, Output Power (W): N/A, Input Voltage: 6.5-32 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 105 |
|
$6.4400 / $8.0600 | Buy Now |
DISTI #
71099517
|
RS | Power Supply, 3W, 5V@0.5A, | TRACO Power TSR 0.5-2450SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$7.1700 / $8.0600 | Buy Now |
DISTI #
75712300
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.5A 10-Pin SMD Module RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$7.6452 / $8.6565 | Buy Now |
|
Quest Components | 164 |
|
$8.8043 / $11.3198 | Buy Now | |
DISTI #
TSR0.5-2450SM
|
TME | Converter: DC/DC, Uin: 6.5÷32V, Uout: 5VDC, Iout: 500mA, 330kHz, SMT Min Qty: 1 | 0 |
|
$6.8200 / $7.6400 | RFQ |
DISTI #
2848968
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7825 / $8.4910 | Buy Now |
DISTI #
2848968
|
Farnell | DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$6.3604 / $7.9474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy