Part Details for TSPZ18/002 by Intel Corporation
Overview of TSPZ18/002 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPZ18/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSPZ18/2X9V
|
TME | Transformer: encapsulated, 18VA, 230VAC, 9V, 9V, 1A, 1A, PCB, IP00 Min Qty: 1 | 0 |
|
$19.6000 / $23.9500 | RFQ |