Part Details for TSPDF11CGPC0 by TE Connectivity
Overview of TSPDF11CGPC0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPDF11CGPC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0728
|
Newark | Tspdf11Cgpc0=Button 60377, 40 Rohs Compliant: No |Alcoswitch Te Connectivity TSPDF11CGPC0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 | Buy Now |
DISTI #
3-1437573-1
|
Avnet Americas | Switch Push Button OFF (ON) SPST Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 3-1437573-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TSPDF11CGPC0=BUTTON 60377, 40 | 0 |
|
$5.5500 / $15.2000 | Buy Now |
DISTI #
000000000000088209
|
Sager | Pushbutton Switches | 0 |
|
Buy Now | |
|
Master Electronics | TSPDF11CGPC0=BUTTON 60377, 40 | 0 |
|
$5.5500 / $15.2000 | Buy Now |
Part Details for TSPDF11CGPC0
TSPDF11CGPC0 CAD Models
TSPDF11CGPC0 Part Data Attributes
|
TSPDF11CGPC0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPDF11CGPC0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 4.95 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | WIRE |
Alternate Parts for TSPDF11CGPC0
This table gives cross-reference parts and alternative options found for TSPDF11CGPC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPDF11CGPC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1437573-5 | TE Connectivity | $50.7048 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | TSPDF11CGPC0 vs 1-1437573-5 |
EP11FPD1V31SE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPDF11CGPC0 vs EP11FPD1V31SE |
EP11SD1V31BE | C&K | $9.3275 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPDF11CGPC0 vs EP11SD1V31BE |
EP11S1D1V31BE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPDF11CGPC0 vs EP11S1D1V31BE |
EP11FPD1V3RE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPDF11CGPC0 vs EP11FPD1V3RE |
EP11RD1V3BE | C&K | $7.5904 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TSPDF11CGPC0 vs EP11RD1V3BE |
5-1437572-2 | TE Connectivity | $9.7648 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TSPDF11CGPC0 vs 5-1437572-2 |
EP11FPD1APE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TSPDF11CGPC0 vs EP11FPD1APE |
1825100-3 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight | TSPDF11CGPC0 vs 1825100-3 |
EP11S1D1SAPE | C&K | $6.7425 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | TSPDF11CGPC0 vs EP11S1D1SAPE |