Part Details for TSPC603EMA2LL by Atmel Corporation
Overview of TSPC603EMA2LL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC603EMA2LL
TSPC603EMA2LL CAD Models
TSPC603EMA2LL Part Data Attributes:
|
TSPC603EMA2LL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC603EMA2LL
Atmel Corporation
RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.15 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC603EMA2LL
This table gives cross-reference parts and alternative options found for TSPC603EMA2LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603EMA2LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603EVAB/C2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSXPC603EVAB/C2LN |
TSPC603EMAU2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSPC603EMAU2MN |
TSPC603EVAU/T2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSPC603EVAU/T2LN |
TSPC603EVAB/C2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSPC603EVAB/C2MN |
TSXPC603EVAU/T2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSXPC603EVAU/T2LN |
TSXPC603EVA2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSXPC603EVA2LL |
TSXPC603EVAB/T2LN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSXPC603EVAB/T2LN |
TSXPC603EMA2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSXPC603EMA2MN |
TSXPC603EVAB/T2MN | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSXPC603EVAB/T2MN |
TSXPC603EVAB/T2ML | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSPC603EMA2LL vs TSXPC603EVAB/T2ML |