Power Circuits
TSPC120-148
Traco Power
Description: 120 Watt AC/DC, industrial, 85-264 VAC input, slim metal case, DIN-Rail

Overview of TSPC120-148 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TSPC120-148 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TSPC120-148
TME Power supply: switching, for DIN rail, 120W, 48VDC, 2.5A, OUT: 1 Min Qty: 1 0
  • 1 $119.2000
  • 5 $109.6100
  • 25 $104.9100
  • 100 $98.6500
$98.6500 / $119.2000 RFQ
DISTI # 000000000005185292
Sager DIN Rail Power Supplies Min Qty: 1 0
  • 1 $107.1000
  • 5 $117.0100
$107.1000 / $117.0100 Buy Now

CAD Models for TSPC120-148 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPC120-148 by Traco Power

TSPC120-148
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-06-23
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL, CSA
Efficiency (Main Output)
93%
Input Voltage-Max
132 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-MXMA-X
Length
110 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
2.5 A
Output Voltage-Max
56 V
Output Voltage-Min
48 V
Output Voltage-Nom
48 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
110.5 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
120 W
Trim/Adjustable Output
YES
Width
46 mm
Want to compare parts?
  1. TSPC120-148
    Traco Power
    120 Watt AC/DC, industrial, 85-264 VAC input, slim metal case, DIN-Rail
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPC120-148 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPC120-148 by Traco Power

Select Manufacturer
Which Manufacturer of TSPC120-148 would you like to use for your alert(s)?
  • Please alert me when TSPC120-148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSPC120-148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPC120-148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSPC120-148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPC120-148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPC120-148 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: