Part Details for TSPC106AMG66CG by Atmel Corporation
Results Overview of TSPC106AMG66CG by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSPC106AMG66CG Information
TSPC106AMG66CG by Atmel Corporation is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TSPC106AMG66CG
TSPC106AMG66CG CAD Models
TSPC106AMG66CG Part Data Attributes
|
TSPC106AMG66CG
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC106AMG66CG
Atmel Corporation
PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA303,19X16,50 | |
Pin Count | 303 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | R-CBGA-B303 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Number of Terminals | 303 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA303,19X16,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.16 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSPC106AMG66CG
This table gives cross-reference parts and alternative options found for TSPC106AMG66CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC106AMG66CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSPC106AMGSB/Q66CE | Atmel Corporation | Check for Price | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | TSPC106AMG66CG vs TSPC106AMGSB/Q66CE |
TSPC106AVGB/T66CE | Atmel Corporation | Check for Price | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | TSPC106AMG66CG vs TSPC106AVGB/T66CE |
TSPC106AMGU/T66CE | Thales Components Corp | Check for Price | TSPC106AMGU/T66CE | TSPC106AMG66CG vs TSPC106AMGU/T66CE |
TSPC106AMG66CG | Thales Components Corp | Check for Price | TSPC106AMG66CG | TSPC106AMG66CG vs TSPC106AMG66CG |
TSPC106AMGSB/Q66CG | Thales Components Corp | Check for Price | TSPC106AMGSB/Q66CG | TSPC106AMG66CG vs TSPC106AMGSB/Q66CG |
TSPC106AVGU/T66CG | Atmel Corporation | Check for Price | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | TSPC106AMG66CG vs TSPC106AVGU/T66CG |
TSPC106AMGS66CG | Atmel Corporation | Check for Price | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | TSPC106AMG66CG vs TSPC106AMGS66CG |
TSPC106AVGU66CG | Thales Components Corp | Check for Price | TSPC106AVGU66CG | TSPC106AMG66CG vs TSPC106AVGU66CG |
TSPC106AMGU/T66CG | Thales Components Corp | Check for Price | TSPC106AMGU/T66CG | TSPC106AMG66CG vs TSPC106AMGU/T66CG |