TSP803R4702AUF
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 47000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 7810,

Overview of TSP803R4702AUF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TSP803R4702AUF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TSP803R4702AUF
Avnet Americas TSP 8PIN03 R 47K 0.1%ABS 0.05%RAT UF e4 - Bulk (Alt: TSP803R4702AUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 100 $6.7962
  • 110 $6.6998
  • 210 $6.5552
  • 500 $5.0806
  • 1,000 $4.3160
  • 5,000 $3.7632
  • 10,000 $3.6750
$3.6750 / $6.7962 Buy Now

CAD Models for TSP803R4702AUF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSP803R4702AUF by Vishay Intertechnologies

TSP803R4702AUF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
36 Weeks
Construction
Molded
Element Power Dissipation
0.1 W
First Element Resistance
47000 Ω
JESD-609 Code
e4
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.75 mm
Package Length
19.89 mm
Package Style
SIP
Package Width
2.41 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-PRF-83401
Resistance
47000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7810
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
FLAT
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TSP803R4702AUF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 47000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 7810,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSP803R4702AUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSP803R4702AUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TSP803R4702AUF would you like to use for your alert(s)?
  • Please alert me when TSP803R4702AUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSP803R4702AUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSP803R4702AUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSP803R4702AUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSP803R4702AUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSP803R4702AUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: