Part Details for TSP801C6A-BLK by L-com Inc
Overview of TSP801C6A-BLK by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for TSP801C6A-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0903
|
Newark | Cat6A Rj45 Keystone Jack, Idc 110 90 Degrees Punch Down, Utp Unshielded Twisted Pair, Black |L-Com TSP801C6A-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2495 |
|
Buy Now | |
DISTI #
75557471
|
RS | Cat6a RJ45 Keystone Jack, IDC 110 90 degrees Punch Down, UTP (unshielded twiste | L-com TSP801C6A-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $8.6700 | Buy Now |
DISTI #
78954408
|
Verical | TSP801C6A-BLK Min Qty: 13 Package Multiple: 1 | Americas - 2495 |
|
$5.3957 / $6.8300 | Buy Now |