Part Details for TSP6B907M003DT6510H540 by KEMET Corporation
Overview of TSP6B907M003DT6510H540 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSP6B907M003DT6510H540
TSP6B907M003DT6510H540 CAD Models
TSP6B907M003DT6510H540 Part Data Attributes
|
TSP6B907M003DT6510H540
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSP6B907M003DT6510H540
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 900 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.27 mA | |
Length | 4.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Size Code | 1624 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TSP6B907M003DT6510H540
This table gives cross-reference parts and alternative options found for TSP6B907M003DT6510H540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSP6B907M003DT6510H540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSP6B907M003BT6710D540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003BT6710D540 |
TSP6B907M003AT6710T540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003AT6710T540 |
TSP6B907M003AH6610D540 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 900uF, Surface Mount, 2416 | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003AH6610D540 |
TSP6B907M003CT6510D540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003CT6510D540 |
TSP6B907M003DT6610D540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003DT6610D540 |
TSP6B907M003CH6610T540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003CH6610T540 |
TSP6B907M003BT6610D540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003BT6610D540 |
TSP6B907M003BH6710D540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003BH6710D540 |
TSP6B907M003DH6710T540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003DH6710T540 |
TSP6B907M003DH6610T540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP6B907M003DT6510H540 vs TSP6B907M003DH6610T540 |