Part Details for TSP15U50S S1G by Taiwan Semiconductor
Overview of TSP15U50S S1G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP15U50S S1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP15U50SS1GCT-ND
|
DigiKey | DIODE SCHOTTKY 50V 15A TO277A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3368 In Stock |
|
$0.5479 / $1.9200 | Buy Now |
DISTI #
TSP15U50S S1G
|
Avnet Americas | Diode Schottky 50V 15A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: TSP15U50S S1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16947845
|
Arrow Electronics | Diode Schottky 50V 15A 3-Pin(2+Tab) SMPC T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1742 Container: Cut Strips | Americas - 16 |
|
$0.3139 / $0.3150 | Buy Now |
DISTI #
V79:2366_26241861
|
Arrow Electronics | Diode Schottky 50V 15A 3-Pin(2+Tab) SMPC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 3 |
|
$0.3108 | Buy Now |