Part Details for TSP1003R1100BUF by Vishay Intertechnologies
Overview of TSP1003R1100BUF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSP1003R1100BUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP1003R1100BUF
|
Avnet Americas | TSP 10PIN03 R 110 0.1%ABS 0.1%RAT UF e4 - Bulk (Alt: TSP1003R1100BUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1500 / $7.6704 | Buy Now |
Part Details for TSP1003R1100BUF
TSP1003R1100BUF CAD Models
TSP1003R1100BUF Part Data Attributes
|
TSP1003R1100BUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSP1003R1100BUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.5W, 110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, 9810, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | STANDARD: MIL-PRF-83401 | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 110 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 110 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9810 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |