Part Details for TSP-L-0200-103-1%-RLU by Spectra Symbol
Overview of TSP-L-0200-103-1%-RLU by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP-L-0200-103-1%-RLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-TSP-L-0200-103-1%-RLU-ND
|
DigiKey | SENSOR LINEAR 200MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
28 In Stock |
|
$15.5298 / $24.2700 | Buy Now |
DISTI #
744-TSPL02001031%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 200mm variant RLU - Female Latch-Up Housing connector +/-1% linearity RoHS: Compliant | 0 |
|
$14.3500 / $15.3400 | Order Now |