Part Details for TSP-L-0025-103-3%-RLU by Spectra Symbol
Overview of TSP-L-0025-103-3%-RLU by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for TSP-L-0025-103-3%-RLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-TSP-L-0025-103-3%-RLU-ND
|
DigiKey | SENSOR LINEAR 25MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
100 In Stock |
|
$5.3308 / $10.2900 | Buy Now |
DISTI #
744-TSPL00251033%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors ThinPot (SoftPot) Linear Potentiometer by Spectra Symbol 25mm variant RLU - Female Latch-Up Housing connector +/-3% linearity RoHS: Compliant | 0 |
|
$5.2400 / $6.0000 | Order Now |