Part Details for TSOP98240 by Vishay Intertechnologies
Overview of TSOP98240 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP98240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5529
|
Newark | Ir Receiver, 40Khz, 24M, 45Deg, Carrier Frequency:40Khz, Transmission Range:24M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370Μa Rohs Compliant: Yes |Vishay TSOP98240 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP98240
|
Avnet Americas | IR SENSOR IC 40KHZ,-e3 - Rail/Tube (Alt: TSOP98240) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3375 / $0.3807 | Buy Now |
DISTI #
78-TSOP98240
|
Mouser Electronics | Infrared Receivers Minicast 40kHz AGC2 RoHS: Compliant | 809 |
|
$0.3840 / $1.0800 | Buy Now |
DISTI #
V99:2348_22758388
|
Arrow Electronics | IR Remote Receiver 40kHz 90° 24m 3-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1902 | Americas - 1497 |
|
$0.0285 / $0.1497 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks | 0 |
|
$0.3560 | Buy Now |
DISTI #
31955429
|
Verical | IR Remote Receiver 40kHz 90° 24m 3-Pin Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1902 | Americas - 1497 |
|
$0.0285 | Buy Now |
DISTI #
TSOP98240
|
TTI | Infrared Receivers Minicast 40kHz AGC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3610 | Buy Now |
DISTI #
TSOP98240
|
TME | Integrated IR receiver, 40kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.3210 / $0.6330 | RFQ |
DISTI #
C1S803605829669
|
Chip1Stop | Unclassified RoHS: Compliant | 1497 |
|
$0.2380 | Buy Now |
Part Details for TSOP98240
TSOP98240 CAD Models
TSOP98240 Part Data Attributes
|
TSOP98240
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP98240
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |