Part Details for TSOP98238 by Vishay Semiconductors
Overview of TSOP98238 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Price & Stock for TSOP98238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP98238-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 24M Min Qty: 1500 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4091 | Buy Now |
Part Details for TSOP98238
TSOP98238 CAD Models
TSOP98238 Part Data Attributes
|
TSOP98238
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP98238
Vishay Semiconductors
Linear IC Output Optocoupler, 1-Channel, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH SENSITIVITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2.7 V |