Part Details for TSOP93240 by Vishay Intertechnologies
Results Overview of TSOP93240 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSOP93240 Information
TSOP93240 by Vishay Intertechnologies is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TSOP93240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP93240
|
Avnet Americas | IR SENSOR IC 40KHZ,-e3 - Bulk (Alt: TSOP93240) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3696 / $0.3822 | Buy Now |
DISTI #
78-TSOP93240
|
Mouser Electronics | Infrared Receivers Minimold 40kHz AGC2 RoHS: Compliant | 0 |
|
$0.4190 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
TSOP93240
|
TTI | Infrared Receivers Minimold 40kHz AGC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3750 / $0.3940 | Buy Now |
DISTI #
TSOP93240
|
TME | Integrated IR receiver, 40kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.4190 / $0.9290 | RFQ |
Part Details for TSOP93240
TSOP93240 CAD Models
TSOP93240 Part Data Attributes
|
TSOP93240
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP93240
Vishay Intertechnologies
Linear Output Photo IC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |